• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 120A1-P480 AC/DC bench/mains PSU 48 V DC 2.5 A 120 W Regulated

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Desktop power supply ATS 120A1-P480 with 120 Watt - Dehner Elektronik GmbH

  • Universal input 100 - 240 VAC
  • Regulated output with low ripple
  • Power consumption without load less than 0.1 W.
  • Energy efficiency as per DoE Level VI
  • Overvoltage protection
  • Overload protection
  • Short-circuit protection
  • IEC/EN 62368-1 IEC 60950-1

Technical specifications

Product type

AC/DC bench/mains PSU

Used at

Indoors

Mains socket

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Output

5.5/2.1 coaxial connector

Output voltage

48 V DC

Input voltage

240 V AC

No. of outputs

1 x

Type

Switched PSU

Output current (high)

2,5 A

EuP Status

Step 2

Weight

300 g

120 W

PSU features

Regulated

Type

Bench power supply unit

Width

60 mm

Height

35 mm

Length

140.5 mm

Type

ATS 120A1-P480

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015423 Dehner Elektronik ATS 120A1-P480 AC/DC bench/mains PSU 48 V DC 2.5 A 120 W Regulated

User & Safety Instructions

User & Safety Instructions 3015423 Dehner Elektronik ATS 120A1-P480 AC/DC bench/mains PSU 48 V DC 2.5 A 120 W Regulated

Warranty Terms

Warranty Terms 3015423 Dehner Elektronik ATS 120A1-P480 AC/DC bench/mains PSU 48 V DC 2.5 A 120 W Regulated

Description

High-performance, efficient power supply. Versatile use in information technology and for audio/video applications. The adapter is suitable for worldwide use through the wide-range input. The output voltage is stabilised. The switched-mode power supply has a high degree of efficiency and therefore low heat generation.

This text is machine translated.

Scope of delivery

  • Connection cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)