• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik ATS 036T-P050 Bench PSU (fixed voltage) 5 V 5 A 25 W Regulated

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop power supply, fixed voltage Dehner Elektronik ATS 036T-P050 5 V/DC 5 A 25 W

  • 5 V/DC output voltage
  • For loads up to max. 5000 mA
  • 36 W power
  • Protection class 1
  • ERP-compliant Level VI (also suitable for USA)
  • High degree of efficiency

Technical specifications

Product type

Bench PSU (fixed voltage)

Used at

Indoors

Max. output current

5 A

Output current (max.) - rounded

5 A

Output

5.5/2.1 coaxial connector

Output voltage

5 V

Input voltage

115 V AC

240 V AC

No. of outputs

1 x

Connections

1

Type

Bench power supply unit

Output current (high)

5 A

EuP Status

Step 2

Weight

170 g

25 W

PSU features

Regulated

Type

Switched PSU

Width

75 mm

Height

30 mm

Length

120 mm

Type

ATS 036T-P050

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108093 Dehner Elektronik ATS 036T-P050 Bench PSU (fixed voltage) 5 V 5 A 25 W Regulated

Warranty Terms

Warranty Terms 2108093 Dehner Elektronik ATS 036T-P050 Bench PSU (fixed voltage) 5 V 5 A 25 W Regulated

Description

Desktop adapters using Switched-mode power supply technology in a compact Design.

This text is machine translated.

Scope of delivery

  • Power cable and operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.92*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)