Bench PSU (fixed voltage)
Indoors
4.2 A
4.2 A
5.5/2.5 coaxial connector
48 V DC
110 V AC
240 V AC
1 x
Switched PSU
Step 2
830 g
200 W
Regulated
130 mm
50 mm
220 mm
ATS 200T-P480
yes
Datasheet 2304603 Dehner Elektronik ATS 200T-P480 Bench PSU (fixed voltage) 48 V DC 4.2 A 200 W Regulated
User & Safety Instructions 2304603 Dehner Elektronik ATS 200T-P480 Bench PSU (fixed voltage) 48 V DC 4.2 A 200 W Regulated
Warranty Terms 2304603 Dehner Elektronik ATS 200T-P480 Bench PSU (fixed voltage) 48 V DC 4.2 A 200 W Regulated
€ 92.92*
The necessary accessories are required to use the article as described.