
Highlights & Details
LED 24V200W-MM-EU
- Constant voltage
- 24 V DC
- 8.3 A
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Operating current
8.3 A
- Dim
(L x W x H) 195 x 65 x 35 mm
- Factory colour
White
- Output voltage (max.)
24 V DC
- Max. output current
8.3 A
- Output current (max.) - rounded
8.3 A
- Operating voltage
240 V AC
- Protection class
IP20
- LED driver features
Approved for use on furniture
IP20
- Connection
Screw terminal
- Max. power
200 W
- No. of outputs
1 x
- No. of inputs
1 x
- Type
Switched PSU
- Input voltage (max.)
240 V AC
- Min. input voltage
200 V AC
- Weight
460 g
- Power range
200 W (max)
- Type
Switched PSU
- Width
65 mm
- Height
35 mm
- Length
195 mm
- Max. temperature
45 °C
- Min. temperature
-20 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2163000 Dehner Elektronik LED 24V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 8.3 A 24 V DC Approved for use on
Warranty Terms
Warranty Terms 2163000 Dehner Elektronik LED 24V200W-MM-EU LED transformer, LED driver Constant voltage 200 W 8.3 A 24 V DC Approved for use on
Description
Power supply specially designed for LED lighting. The constant voltage source is suitable for all LED lighting, in which a control electronics is connected upstream e.g. for brightness control.
This text is machine translated.
Scope of delivery
- User manual























