• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SE150-24VL LED driver, LED transformer Constant voltage 150 W 6.25 A 24 V DC Approved for use on furni

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 57.99
-26 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED 24V150W-MM (SE150-24VL) Dehner Elektronik GmbH

  • Constant voltage
  • 24 V DC
  • 6.25 A

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 179 x 62.5 x 30.6 mm

Factory colour

White (matt)

Output voltage (max.)

24 V DC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

Protection class

IP20

LED driver features

Approved for use on furniture

Surge protection

not dimmable

Connection

Connector

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Type

Switched PSU

Input voltage (max.)

240 V AC

Min. input voltage

200 V AC

Weight

320 g

Power range

150 W (max)

Width

62.5 mm

Height

30.6 mm

Length

179 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274887 Dehner Elektronik SE150-24VL LED driver, LED transformer Constant voltage 150 W 6.25 A 24 V DC Approved for use on furni

Warranty Terms

Warranty Terms 2274887 Dehner Elektronik SE150-24VL LED driver, LED transformer Constant voltage 150 W 6.25 A 24 V DC Approved for use on furni

Description

Power supply specially designed for LED lighting, which stands out due to its compact design. Suitable for various indoor LED applications. (E.g. furniture installation, false ceilings)

This text is machine translated.

Scope of delivery

  • User manual

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.