LED transformer
Constant voltage
1 A
(L x W x H) 110 x 38 x 30 mm
White
24 V
24 V
MM; SELV; TÜV; ; UKCA
1 A
1 A
IP67
Approved for use on furniture
Surge protection
Overvoltage
IP65/67
Open cable ends
24 W
1 x
1 x
1 A
264 V AC
198 V AC
250 g
24 W
24 up to 24 W
Switched PSU
38 mm
30 mm
110 mm
45 °C
-20 °C
Datasheet 3015425 Dehner Elektronik SPF 24-24VSP LED transformer, LED driver Constant voltage 24 W 1 A 24 V Approved for use on furniture,
User & Safety Instructions 3015425 Dehner Elektronik SPF 24-24VSP LED transformer, LED driver Constant voltage 24 W 1 A 24 V Approved for use on furniture,
Warranty Terms 3015425 Dehner Elektronik SPF 24-24VSP LED transformer, LED driver Constant voltage 24 W 1 A 24 V Approved for use on furniture,