• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPE 200-36 SMPSU 36 V DC 5.6 A 200 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik SPE 200-36 Sunpower AC/DC-installation power supply

  • Output 36 V DC / 5.6 A
  • Power 200 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

375 V DC

Max. output current

5.6 A

Output current (max.) - rounded

5.6 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 212 x 115 x 30 mm

Output voltage (max.)

36 V DC

Connection

Screw terminal

200 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

50 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-30 °C

Weight

670 g

PSU features

Regulated

Type

Switched PSU

Width

115 mm

Height

30 mm

Length

212 mm

Type

SPE 200-36

MTBF

177300 h

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139995 Dehner Elektronik SPE 200-36 SMPSU 36 V DC 5.6 A 200 W

Warranty Terms

Warranty Terms 2139995 Dehner Elektronik SPE 200-36 SMPSU 36 V DC 5.6 A 200 W

Description

Standard mounting device, thus identical to products of other power supply manufacturers
Very long life by incorporating high-quality components such as Nippon Chemi-Con capacitors, etc., so high MTBF rate
Protection measures against overload, overvoltage and short circuit with automatic restart
International deployment of universal voltage input from 85 to 265 V / AC / 47 - 63 Hz or 120 to 375 V / DC
· Increased temperature range of +70 ºC with derating
High efficiency through modern switching technology
SAFETY TUV, EN, UL, CSA, IEC EMC/EMS:
Safety UL 60950-1 2 nd ,CAN/CSA C22.2 No. 60950-1- 07 2 nd ,UL 62368-1 2 nd (edition dated 2014-12-01) ,IEC60950-1:2005+A1+A2, IEC 62368-1:2014 (2 nd Edition),TUV EN 62368-1:2014 approved

This text is machine translated.

Features

  • Certified according to EN 60950 and EN 62368-1

More interesting products

(*All information is plus legal VAT)