• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPE 320-36 SMPSU 36 V DC 8.9 A 320 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 150.00
-41 %
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Dehner Elektronik SPE 320-36 SunPower 320 Watt

  • Output 36 V DC / 8.9 A
  • Power 320 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

375 V DC

Max. output current

8.9 A

Output current (max.) - rounded

8.9 A

Min. input voltage

85 V AC

120 V DC

Dim

(L x W x H) 212 x 115 x 30 mm

Output voltage (max.)

36 V DC

Connection

Screw terminal

320 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

50 °C

Max. operating temperature (derating)

70 °C

Operating temperature (min.)

-30 °C

Weight

720 g

PSU features

Regulated

Type

Switched PSU

Width

115 mm

Height

30 mm

Length

212 mm

Type

SPE 320-36

MTBF

176000 h

PFC

Yes

Max. temperature

85 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2140000 Dehner Elektronik SPE 320-36 SMPSU 36 V DC 8.9 A 320 W

Warranty Terms

Warranty Terms 2140000 Dehner Elektronik SPE 320-36 SMPSU 36 V DC 8.9 A 320 W

Description

With the SPE series, Sunpower is expanding its portfolio to meet the needs of the music, film and advertising industries, recording studios, music producers and artists. Other applications include applications for the PA of arenas, exhibition halls and large events, electronic devices for content creation and consumer electronics.

By being approved to the EN 62368-1 standard to be applied from 21 June 2019, developers can plan the SPE series power supplies for applications of all kinds in a future-proof manner. The low design of only 30mm makes it also suitable for 1U racks.

The IEC/EN 62368-1 standard summarizes the previous safety standards for IT applications (IEC/EN 60950-1) and for audio/video applications (IEC/EN 60065). The new standard covers security aspects for IT and telecommunications applications as well as for audio and video applications.

This text is machine translated.

Features

  • Screw clamp connection
  • EN 62368-1.

Hints

SAFETY TUV, EN, UL, CSA, IEC EMC/EMS:
Safety UL 60950-1 2 nd ,CAN/CSA C22.2 No. 60950-1- 07 2 nd ,UL 62368-1 2 nd (edition dated 2014-12-01) ,
IEC60950-1:2005+A1+A2, IEC 62368-1:2014 (2 nd .Edition),TUV EN 62368-1:2014 approved

More interesting products

(*All information is plus legal VAT)