• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dehner Elektronik SPE150-24VLP LED transformer Constant voltage 150 W 0 - 6.25 A 24 V DC not dimmable, Approved for use

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

SPE150-24VLP

  • Constant voltage
  • 24 V DC
  • 0 - 6.25 A

Technical specifications

Product type

LED transformer

Type

Constant voltage

Operating current

6.25 A

Dim

(L x W x H) 271 x 67 x 42 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Max. output current

6.25 A

Output current (max.) - rounded

6.25 A

Operating voltage

230 V AC

Protection class

I

LED driver features

not dimmable

Approved for use on furniture

Surge protection

IP67

Connection

Open end cable

Max. power

150 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 A

Input voltage (max.)

277 V AC

Min. input voltage

200 V AC

Weight

650 g

Power (min.)

150 W

Power range

150 up to 150 W

Width

67 mm

Height

42 mm

Length

271 mm

Max. temperature

60 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1590785 Dehner Elektronik SPE150-24VLP LED transformer Constant voltage 150 W 0 - 6.25 A 24 V DC not dimmable, Approved for use

User & Safety Instructions

User & Safety Instructions 1590785 Dehner Elektronik SPE150-24VLP LED transformer Constant voltage 150 W 0 - 6.25 A 24 V DC not dimmable, Approved for use

Warranty Terms

Warranty Terms 1590785 Dehner Elektronik SPE150-24VLP LED transformer Constant voltage 150 W 0 - 6.25 A 24 V DC not dimmable, Approved for use

Description

Specially designed for LED lighting power supply. The constant voltage source is for 24 V/DC fixed voltage LED lighting.

This text is machine translated.

Features

  • Short circuit, overheating and overload protection
  • Dust and waterproof IP67 housing

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)