1/2
Bench PSU (fixed voltage)
Indoors
1.5 A
1.5 A
5.5/2.1 coaxial connector
24 V DC
90 V AC
264 V AC
1 x
Bench power supply unit
Step 2
166 g
36 W
Regulated
Switched PSU
50 mm
33 mm
120 mm
SYS 1546-3624-T2
yes
User & Safety Instructions 2201348 Dehner Elektronik SYS 1546-3624-T2 Bench PSU (fixed voltage) 24 V DC 1.5 A 36 W Regulated
Conformity certificate 2201348 Dehner Elektronik SYS 1546-3624-T2 Bench PSU (fixed voltage) 24 V DC 1.5 A 36 W Regulated
Warranty Terms 2201348 Dehner Elektronik SYS 1546-3624-T2 Bench PSU (fixed voltage) 24 V DC 1.5 A 36 W Regulated
€ 27.92*
The necessary accessories are required to use the article as described.