1/2
Bench PSU (fixed voltage)
Indoors
2.71 A
2.71 A
5.5/2.1 coaxial connector
24 V DC
90 V AC
264 V AC
1 x
Bench power supply unit
Step 2
290 g
65 W
Regulated
Switched PSU
55 mm
35 mm
115 mm
SYS 1548-6524-T2
yes
User & Safety Instructions 2201350 Dehner Elektronik SYS 1548-6524-T2 Bench PSU (fixed voltage) 24 V DC 2.71 A 65 W Regulated
Conformity certificate 2201350 Dehner Elektronik SYS 1548-6524-T2 Bench PSU (fixed voltage) 24 V DC 2.71 A 65 W Regulated
Warranty Terms 2201350 Dehner Elektronik SYS 1548-6524-T2 Bench PSU (fixed voltage) 24 V DC 2.71 A 65 W Regulated
€ 34.92*
The necessary accessories are required to use the article as described.