
Highlights & Details
LED Plug power supply XY 36LE-2401500VH-EW Dehner Elektronik GmbH
- Constant voltage
- 24 V DC
- 1.5 A
Technical specifications
- GS mark according to the lighting standards EN 61347-1, EN 61347-2-13 and EN 62493Stabilised output voltageSafety extra-low voltage (SELV)Overvoltage protectionOverload protectionShort-circuit protection
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 70 x 90 x 45 mm
- Factory colour
Black
- Output voltage (max.)
24 V DC
- Output voltage (min.)
24 V DC
- Test mark
IEC / EN 61347-2-13, EN 55015, EN 61000-3-3; -4-2; -4-3; -4-5, EN 61000-3-2 Class C
- Max. output current
1.5 A
- Output current (max.) - rounded
1.5 A
- Operating voltage
240 V AC
- Protection class
IP20
- LED driver features
Surge protection
Overvoltage
- Connection
Euro plug
- Max. power
36 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
135 g
- Power range
36 W (max)
- Type
Switched-mode power supply, power supply
- Width
90 mm
- Height
45 mm
- Length
70 mm
- Max. temperature
40 °C
- Min. temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2584523 Dehner Elektronik XY 36LE-2401500VH-EW LED transformer, LED driver Constant voltage 36 W 1.5 A 24 V DC Surge protection,
User & Safety Instructions
User & Safety Instructions 2584523 Dehner Elektronik XY 36LE-2401500VH-EW LED transformer, LED driver Constant voltage 36 W 1.5 A 24 V DC Surge protection,
Warranty Terms
Warranty Terms 2584523 Dehner Elektronik XY 36LE-2401500VH-EW LED transformer, LED driver Constant voltage 36 W 1.5 A 24 V DC Surge protection,
Description
This text is machine translated.
Scope of delivery
- User manual

























