• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348242 Can IP20, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light, Can IP20, 1x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 7.5 W

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
Dim

(Ø x H) 60 mm x 105 mm

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

1

Product type

Ceiling light (surface mount)

Height

105 mm

GU10

Rating per bulb

7.5 W

7.5 W

(Ø)

60 mm

Light features

Dimmable

Protection class

IP20

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410333 Deko Light 348242 Can IP20, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Warranty Terms

Warranty Terms 3410333 Deko Light 348242 Can IP20, 1x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Description

The ceiling mounted light CAN offers a robust and flexible lighting solution for commercial and private applications. The GU10 base enables a fast and uncomplicated change of light, the screw cylinder case has tool less access. Plug-in terminals for rigid and flexible lines facilitate the mounting. The surface-mounted ceiling lamp CAN is part of an extensive light series, which is also available as pendulum, wall, reading and outdoor lamp.

This text is machine translated.

Hints

Light bulbs not supplied.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.