• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 348254 Can Tilt rund, 2x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light, Can Tilt round, 2x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 7.5 W

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
  • Rotation and swivel range: Rotatable; rotatable
  • Rotation angle 350 degree
Dim

(Ø x H) 60 mm x 125 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

2

Product type

Ceiling light (surface mount)

Height

125 mm

GU10

Rating per bulb

7.5 W

7.5 W

(Ø)

60 mm

Light features

Dimmable

Rotation range (max.)

350°

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410345 Deko Light 348254 Can Tilt rund, 2x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Warranty Terms

Warranty Terms 3410345 Deko Light 348254 Can Tilt rund, 2x 7,5 W GU10, Schwarz Ceiling light (surface mount) GU10 7.5 W Black

Description

The round CAN ceiling mounted light offers a flexible lighting solution for commercial and private spaces. Available as a single, two and three flame variant in black and white, it enables precise alignment of light through rotating and swiveling lamp body. The widely used GU10 base simplifies the quick exchange of bulbs and the screw-in cylinder housing enables tool-free access. Integrated plug terminals.

This text is machine translated.

Hints

Light bulbs not supplied.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.