• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840097 LED strip EEC: F (A - G) open cable ends 12 V DC 5000 mm Warm white, Cool white 5 m

1/7
Product type
LED strip
Connectors (LED strips)
open cable ends
Colour
Warm white
Cool white
Total luminous flux
3800 lm
Colour temperature (max.)
6500 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Lifetime 60000 h
  • Switching cycles 30000
  • LED type SMD
  • LED design 3528
  • Number of channels: 2
Product type

LED strip

Connectors (LED strips)

open cable ends

Colour

Warm white

Cool white

Min. colour temperature

3000 K

Total luminous flux

3800 lm

Colour temperature (max.)

6500 K

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

760 lm

Operating voltage

12 V DC

Dim

(L x W x H) 5000 x 8 x 2 mm

Power consumption

50 W

Width

8 mm

Height

2 mm

Length

5000 mm

Unit length

50 mm

IP20

Min. temperature

-15 °C

Max. temperature

+50 °C

F (A - G)

Energy consumption

10 kWh/1000h

No. of bulbs

600

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795257 Deko Light 840097 LED strip EEC: F (A - G) open cable ends 12 V DC 5000 mm Warm white, Cool white 5 m