• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 930513 LED strip EEC: F (A - G) open cable ends 24 V DC 50000 mm Neutral white 50 m

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
Colour
Neutral white
Total luminous flux
6125 lm
Colour temperature (max.)
4000 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED strip

Connectors (LED strips)

open cable ends

Colour

Neutral white

Total luminous flux

6125 lm

Colour temperature (max.)

4000 K

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

1225 lm

Operating voltage

24 V DC

Dim

(L x W x H) 50000 x 8 x 3 mm

Power consumption

67.50 W

Width

8 mm

Height

3 mm

Length

50000 mm

Unit length

33.4 mm

IP20

Min. temperature

-15 °C

Max. temperature

+50 °C

F (A - G)

Energy consumption

14 kWh/1000h

No. of bulbs

9000

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795330 Deko Light 930513 LED strip EEC: F (A - G) open cable ends 24 V DC 50000 mm Neutral white 50 m