• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 930512 LED strip EEC: G (A - G) open cable ends 24 V DC 50000 mm Warm white 50 m

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
LED strip features
Dimmable
Colour
Warm white
Colour temperature (max.)
3000 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Life: 30000 hours
  • Switching cycles 100000
  • LED type SMD
  • LED design 3528
  • Number of channels: 1
Product type

LED strip

Connectors (LED strips)

open cable ends

LED strip features

Dimmable

Factory colour

Warm white

Colour

Warm white

Colour temperature (max.)

3000 K

Colour rendering index

90 Ra

Radiation angle

120°

Operating voltage

24 V DC

Connection

Open cable ends

Dim

(L x W) 50000 mm x 8 mm

Width

8 mm

Length

50000 mm

Unit length

33.4 mm

IP20

Min. temperature

-15 °C

Max. temperature

+50 °C

G (A - G)

No. of bulbs

9000

Yes

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795329 Deko Light 930512 LED strip EEC: G (A - G) open cable ends 24 V DC 50000 mm Warm white 50 m

Description

Max. Total length to be operated: 5000mm

This text is machine translated.