• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 840172 LED strip EEC: G (A - G) open cable ends 12 V DC 5000 mm Warm white 5 m

1/3
Product type
LED strip
Connectors (LED strips)
open cable ends
Colour
Warm white
Total luminous flux
2750 lm
Colour temperature (max.)
2700 K
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control: Dimmable with optional controller
  • Life: 30000 hours
  • Switching cycles 100000
  • LED type SMD
  • LED design 3528
  • Number of channels: 1
Product type

LED strip

Connectors (LED strips)

open cable ends

Colour

Warm white

Total luminous flux

2750 lm

Colour temperature (max.)

2700 K

Colour rendering index

90 Ra

Radiation angle

120°

Luminous flux (Φ) per unit

550 lm

Operating voltage

12 V DC

Dim

(L x W x H) 5000 x 11 x 4.4 mm

Power consumption

35 W

Width

11 mm

Height

4.4 mm

Length

5000 mm

Unit length

25 mm

IP67

Min. temperature

-15 °C

Max. temperature

+50 °C

G (A - G)

Energy consumption

7 kWh/1000h

No. of bulbs

600

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795268 Deko Light 840172 LED strip EEC: G (A - G) open cable ends 12 V DC 5000 mm Warm white 5 m

Description

Scope of delivery

  • 2x end cap, 10x retaining bracket, 20x stainless steel screws
  • This text is machine translated.