• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 862239 LED driver Constant current 10 W 17 - 29 V DC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

862239

  • Constant current
  • 17 - 29 V DC

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 58.1 x 39.1 x 20 mm

Factory colour

White

Output voltage (max.)

29 V DC

Output voltage (min.)

17 V DC

Protection class

II

IP20

Connection

Clamp

Max. power

10 W

No. of outputs

1 x

Weight

37 g

Power (min.)

6 W

Power range

6 up to 10 W

Width

39.1 mm

Height

20 mm

Length

58.1 mm

Max. temperature

50 °C

Min. temperature

-20 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347630 Deko Light 862239 LED driver Constant current 10 W 17 - 29 V DC 1 pc(s)

Warranty Terms

Warranty Terms 3347630 Deko Light 862239 LED driver Constant current 10 W 17 - 29 V DC 1 pc(s)

Description

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)