• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 940031 Bullet connector (pre-fab) Connector, straight Total number of pins: 5 1 pc(s)

1/2
Product type
Bullet connector (pre-fab)
Connector type
Connector, straight
Total no. of pins
5
Connection
Open end cable
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

940031

Product type

Bullet connector (pre-fab)

Connector type

Connector, straight

Total no. of pins

5

Connection

Open end cable

Factory colour

Black

Blue

Content

1 pc(s)

Nominal current

8.50 A

Nominal current - rounded value

8.5 A

Nominal voltage

12 V

24 V

48 V

Manufacturer part #

940031

Number of pins

5

Length

5000 mm

Feature

incl. leads

IP67

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3347699 Deko Light 940031 Bullet connector (pre-fab) Connector, straight Total number of pins: 5 1 pc(s)

Warranty Terms

Warranty Terms 3347699 Deko Light 940031 Bullet connector (pre-fab) Connector, straight Total number of pins: 5 1 pc(s)

What kind of Keyed Connectors are you looking for?