

940042
Bullet connector (pre-fab)
Plug, straight
Connector, straight
5
Open end cable
Black
Blue
1 pc(s)
8.50 A
8.5 A
12 V
24 V
48 V
940042
5
3000 mm
incl. leads
IP67
Certified by EU Garan
User & Safety Instructions 3347710 Deko Light 940042 Bullet connector (pre-fab) Plug, straight, Connector, straight Total number of pins: 5 1 pc(s)
Warranty Terms 3347710 Deko Light 940042 Bullet connector (pre-fab) Plug, straight, Connector, straight Total number of pins: 5 1 pc(s)