• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975128 ET-02-10 T-profile Aluminium (L x W x H) 3000 x 25 x 15 mm 3 m

1/4
Product type
T-profile
Material
Aluminium
Length
3000 mm
Energy efficiency rating
n.rel.
Material properties
anodised
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension width (mm): 17.2
Product type

T-profile

Material

Aluminium

Material properties

anodised

LED features

pliable

Width

25 mm

Height

15 mm

Length

3000 mm

Depth

3000 mm

Dim

(L x W x H) 3000 x 25 x 15 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795932 Deko Light 975128 ET-02-10 T-profile Aluminium (L x W x H) 3000 x 25 x 15 mm 3 m

Description

Wing dimensions 24.8 mmInner dimensions = 11.7 mmInformation:For LED lighting with flexible LED strips up to 11 mm wideFor lighting interiors only 15 mm profile heightLighting in niches, kitchens, furniture,Stairs, trade fairs, stage decoration, advertisingMounting (not in assortment)E.g.: Mounting adhesive, heat resistant double-sidedAdhesive tape or with 4-5 mm counter-sunk screwsAdvantagesSmall in dimensionsEasy retrofitting of existing objects is possibleGood heat dissipation, easy installation, light, environment-friendly

This text is machine translated.

What kind of LED Strip Accessories are you looking for?