• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975181 ET-02-05 T-profile Aluminium (W x H x D) 14 x 9 x 2000 mm 2 m

1/6
Product type
T-profile
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
Width
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T-profile

Material

Aluminium

Material properties

anodised

Width

14 mm

Height

9 mm

Depth

2000 mm

Dim

(W x H x D) 14 x 9 x 2000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2794381 Deko Light 975181 ET-02-05 T-profile Aluminium (W x H x D) 14 x 9 x 2000 mm 2 m

Description

Wing dimensions 14 mm / internal dimensions = 5.7 mm

Information

For LED strips to 5.7 mm width
In 2 different lengths 1m / 2m
In 4 different colors
A profile height of only 9mm
High shape and form-fitting
Installation profile for quick mounting
For the lighting of interiors
Protection of the LED strips through external influences
Wide accessory set
High-quality aluminum profile

Application examples

Special and perfectly suited for furniture and kitchen construction
Display cabinets, shelves
Wall, ceiling, floor
Fair, advertising
Indirect lighting
Accent lighting
Architecture

Mount

High-quality, neutral, 1-component, moisture-crosslinked elastic silicone sealant for Structural Glazing
Heat resistant double-sided adhesive tape
Foam adhesive tape for uneven surfaces
Countersunk Screws
As a centering drilling aid, the profile inside has a small joint
IP20
not accessible

Advantages

Small in dimensions
Easy installation
Can be shortened easily as desired
High-quality modern and timeless design
For the use of rigid and flexible LED strips
Homogeneous light effect, no dazzle through suitable covers
Passive cooling of the LED strips, extending the service life
Constant quality control, high-quality aluminum, environment-friendly
Brand quality from the house of Reprofile

This text is machine translated.

What kind of LED Strip Accessories are you looking for?