• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975129 ET-02-10 T-profile Aluminium (W x H x D) 25 x 15 x 4000 mm 4 m

1/6
Product type
T-profile
Material
Aluminium
Energy efficiency rating
n.rel.
Material properties
anodised
Width
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension width (mm): 17.2
Product type

T-profile

Material

Aluminium

Material properties

anodised

Width

25 mm

Height

15 mm

Depth

4000 mm

Dim

(W x H x D) 25 x 15 x 4000 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795934 Deko Light 975129 ET-02-10 T-profile Aluminium (W x H x D) 25 x 15 x 4000 mm 4 m

Description

Wing dimensions 24.8 mmInner dimensions = 11.7 mmInformation:For LED lighting with flexible LED strips up to 11 mm wideFor lighting interiors only 15 mm profile heightLighting in niches, kitchens, furniture,Stairs, trade fairs, stage decoration, advertisingMounting (not in assortment)E.g.: Mounting adhesive, heat resistant double-sidedAdhesive tape or with 4-5 mm counter-sunk screwsAdvantagesSmall in dimensionsEasy retrofitting of existing objects is possibleGood heat dissipation, easy installation, light, environment-friendly

This text is machine translated.

What kind of LED Strip Accessories are you looking for?