• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light 975165 ET-02-15 T-profile Aluminium (L x W x H) 2000 x 30 x 15 mm 2 m

1/5
Product type
T-profile
Material
Aluminium
Length
2000 mm
Energy efficiency rating
n.rel.
LED features
can be shortened
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cut-out dimension width (mm): 22.2
Product type

T-profile

Material

Aluminium

LED features

can be shortened

Width

30 mm

Height

15 mm

Length

2000 mm

Depth

2000 mm

Dim

(L x W x H) 2000 x 30 x 15 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795936 Deko Light 975165 ET-02-15 T-profile Aluminium (L x W x H) 2000 x 30 x 15 mm 2 m

Description

Wing dimensions 30 mm / internal dimensions = 16.7 mm

Information

For LED Strips up to 16.3mm width
In 2 different lengths 1m / 2m
In 4 different colors
A profile height of only 15mm
High-quality aluminum profile
High shape and form-fitting
Installation profile for quick mounting
For the lighting of interiors
Protection of the LED strips through external influences
Wide accessory set

Application examples

Indirect lighting
Accent lighting
Architecture
Wall, ceiling, floor
Furniture, kitchens
Fair, advertising

Mount

Retaining clips (available optionally)
High-quality, neutral, 1-component, moisture-absorbing elastic silicone sealant for Structural Glazing
Heat resistant double-sided adhesive tape
Foam adhesive tape for uneven surfaces
Countersunk Screws
As a centering drilling aid, the profile inside has a small joint
IP20
not accessible

Advantages

Small in dimensions
Easy installation
Can be shortened easily as desired
High-quality modern and timeless design for the use of rigid and flexible LED stripes
Homogeneous light effect, no dazzle through suitable covers
Passive cooling of the LED strips, extending the service life
Constant quality control, high-quality aluminum, environment-friendly
Brand quality from the house of Reprofile

This text is machine translated.

What kind of LED Strip Accessories are you looking for?