• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Can IP20, 1x 7,5 W GU10, Schwarz 341342 Wall light (surface mount GU10 7.5 W Black

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall mounted light, Can IP20, 1x 7.5 W GU10, black, 220-240 V/AC, 50 / 60 Hz, IP 20

  • Power= 7.5 W

Technical specifications

  • Light exit faces direction: Bottom
  • Dimmable: Yes
  • Control technology: Dimmable with optional lamp
Product type

Wall light (surface mount

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

7.5 W

7.5 W

Light features

Dimmable

Protection class

IP20

IP20

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 60 mm x 125 mm

n.rel.

Type

Cylindrical

Light bulb included

No

Height

125 mm

Depth

72 mm

(Ø)

60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410324 Deko Light Can IP20, 1x 7,5 W GU10, Schwarz 341342 Wall light (surface mount GU10 7.5 W Black

Warranty Terms

Warranty Terms 3410324 Deko Light Can IP20, 1x 7,5 W GU10, Schwarz 341342 Wall light (surface mount GU10 7.5 W Black

Description

The wall light CAN offers versatile lighting options for a variety of commercial and private projects. The classic radiator can be perfectly integrated into individual room concepts. The GU10 base allows simple illuminant replacement, the screw cylinder allows tool-free access. Thanks to the integrated plug clamps the installation is especially easy for rigid and flexible lines. You can set individual accents with the optional, exchangeable decorative rings.

This text is machine translated.

Hints

Light bulbs not supplied.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.