• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Einbauring 82 GU5.3 449210 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted spotlight, mounting ring, square, 82x82mm, GU5.3, Aluminium, white

  • Power= 35 W

Technical specifications

  • Installation depth (mm): 65
  • Control: Dimmable with optional light bulb
  • Cut-out dimension diameter (mm): 68
  • Reflector/lens: Symmetrical open cable
  • Power supplies: Ex. Transformer
  • Angle of inclination: 30°
Product type

Ceiling recess-mount bracket

Operating voltage

12 V AC

12 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

HV halogen

GU5.3

MR 16

35 W

Light features

Swivelling

Factory colour

Signal white (RAL 9003)

Material

Aluminium (die-cast)

Dim

(W x H x D) 82 x 27 x 82 mm

n.rel.

Light bulb included

No

Width

82 mm

Height

27 mm

Depth

82 mm

IP20

Protection class

III

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795998 Deko Light Einbauring 82 GU5.3 449210 Ceiling recess-mount bracket LED (monochrome), HV halogen GU5.3, MR 16 35 W Signal

What kind of Ceiling Floodlights & Spotlights are you looking for?