• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Line IV 100108 Recessed floor light Built-in LED LED (monochrome) 3.70 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, line, square, danger to road, IP67, 3000 K, stainless steel/aluminum, silver

  • Power= 3.70 W
  • Total luminous flux= 35 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

  • Energy consumption 4 kWh/1000h
  • Cut-out dimension length (mm): 18058
  • Installation pot length (mm): 180
  • Installation pot width (mm): 58
  • Installation pot height (mm): 90
  • Assembly pot diameter 2 (mm):
  • Colour rendering Ra: 80
  • Light intensity 13 cd
  • Life: 25000 H
  • Switching cycles 100000
  • Radiation distribution 583 nm
  • Number of LEDs: 10
  • LED type SMD
  • LED design 5050
  • Connection possibility: Connection box
  • Power supplies: Inc. LED power supply
  • Intended uses: Passable - 20 kN
  • Material 2: Glass
  • Optic 2: Satin
Product type

Recessed floor light

Operating voltage

220 V AC

240 V AC

Bulb type

LED (monochrome)

Built-in LED

3.70 W

3000 K

Colour

Warm white

Total luminous flux

35 lm

Recess depth

90 mm

Protection class

I

IP67

Factory colour

Silver

Material

Stainless steel

Dim

(W x H x D) 63 x 65 x 195 mm

n.rel.

Radiation angle

120°

Colour temperature range

3000 K

Width

63 mm

Height

65 mm

Depth

195 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795724 Deko Light Line IV 100108 Recessed floor light Built-in LED LED (monochrome) 3.70 W Silver

Warranty Terms

Warranty Terms 2795724 Deko Light Line IV 100108 Recessed floor light Built-in LED LED (monochrome) 3.70 W Silver

Description

Scope of delivery

  • Installation housing1.0 m connection cable
  • This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?