• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light Line V RGB 730437 Recessed floor light Built-in LED LED (monochrome) 21.60 W Silver

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED sunken ground light, Line V, square, danger to road, IP67, RGB, noble steel/aluminum, silver

  • Power= 21.60 W
  • Total luminous flux= 340 lm
  • RGB

Technical specifications

  • Energy consumption 22 kWh/1000h
  • Control: Dimmable with optional controller
  • Cut-out dimension length (mm): 52458
  • Installation pot length (mm): 524
  • Installation pot width (mm): 68
  • Installation pot height (mm): 80
  • Assembly pot diameter 2 (mm):
  • Light intensity 770 cd
  • Lifetime 35000 h
  • Switching cycles 20000
  • Radiation distribution 449-621 nm
  • Number of LEDs: 12
  • LED type: Standard
  • Number of channels: 3
  • IK Protection class 07
  • Connection possibility: Male Weipu
  • Power supplies: Ex. LED power supply
  • Intended uses: Passable - 20 kN
  • Material 2: Glass
  • Optics 2: Transparent
Product type

Recessed floor light

Operating voltage

24 V DC

Bulb type

LED (monochrome)

Built-in LED

21.60 W

Colour

RGB

Total luminous flux

340 lm

Recess depth

80 mm

Protection class

III

IP67

Factory colour

Silver

Material

Stainless steel

Dim

(W x H x D) 68 x 32.5 x 549 mm

n.rel.

Radiation angle

30°

Width

68 mm

Height

32.5 mm

Depth

549 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2795755 Deko Light Line V RGB 730437 Recessed floor light Built-in LED LED (monochrome) 21.60 W Silver

Warranty Terms

Warranty Terms 2795755 Deko Light Line V RGB 730437 Recessed floor light Built-in LED LED (monochrome) 21.60 W Silver

Description

Scope of delivery

  • 0.5 m connection cable
  • This text is machine translated.

What kind of Outdoor Recessed Downlight are you looking for?