• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Deko Light OCTO, CV, Mini 12V/12W LED driver Constant voltage 12 W 0 - 1000 mA 12 V Surge protection 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Decorative Light LED power supply, OCTO, CV, Mini 12V/12W

  • Constant voltage
  • 12 V
  • 0 - 1000 mA

Technical specifications

Product type

LED driver

Type

Constant voltage

Dim

(L x W x H) 50 x 48 x 24 mm

Factory colour

Black

Output voltage (max.)

12 V

Max. output current

1000 mA

Output current (max.) - rounded

1 A

Protection class

II

LED driver features

Surge protection

IP65

Connection

Open end cable

Max. power

12 W

No. of outputs

1 x

No. of inputs

1 x

Output current (min.)

0 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Power range

12 W (max)

Width

48 mm

Height

24 mm

Length

50 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2618215 Deko Light OCTO, CV, Mini 12V/12W LED driver Constant voltage 12 W 0 - 1000 mA 12 V Surge protection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618215 Deko Light OCTO, CV, Mini 12V/12W LED driver Constant voltage 12 W 0 - 1000 mA 12 V Surge protection 1 pc(s)

Description

Features

  • Ultra-compact designFlicker-freeShort-circuit proofOverload protectionOverheating protection
  • This text is machine translated.

Scope of delivery

  • LED power supply OCTO, CV, Mini 12V/12W
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.

More interesting products

(*All information is plus legal VAT)