Renkforce RF-4708614 Network adapter 1 GBit/s USB A (USB 3.2 1st gen), Gigabit LAN (1 Gbps)
Fast track dispatch on Wed 4 Nov
€ 22.99
incl. VAT plus
Technical specifications
Integrated: No; Interface: Ethernet; wiring technology: 10/100/1000BaseT(X); data transfer rate (maximum): 1000 Mbit/s Quick Start Overview: Yes; USB: Yes; Host Interface: USB; number of Ethernet LAN ports (RJ-45): 1; built-in Ethernet Connection: Yes; transmission technology: wired; Ethernet LAN data transfer rates: 10;100;1000 Mbit/s; height: 15; 2 mm; width: 20; 3 mm; depth: 152 mm; number: 1; power standard: IEEE 802.3, IEEE 802.3ab, IEEE 802.3u; product color: black;
Product type
Network adapter
Interfaces
USB A (USB 3.2 1st gen)
RJ45
No. of Gigabit LANs
1 x
Transfer rate
1 GBit/s
No. of USB type A 3.0 ports
1 x
LAN transfer rate
1000 MBit/s
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891164 Dell 470-ABBT Network adapter 1 GBit/s USB A (USB 3.2 1st gen), RJ45
Description
Adapter converts USB 3.0 to Ethernet if faster streaming and a higher network connectivity are required, can be adjusted with the Dell USB 3.0-to-Ethernet Adapter, an available USB port on a computer or desktop PC in an Ethernet connection. The adapter provides a useful complement for users who want to add networks or expand. It allows the new connections, as well as establish connections to another network without router or switch. Ethernet adapter enables connectivity with this simple, innovative Ethernet Adapter from Dell, you can use the bandwidth of a device by setting up a new internet connection. As long as the device via a USB input, provides this compact adapter for a problem-free conversion. The best thing is that it without replacing or adding network cards. The adapter allows you to add a network connections with other computers and videos and other streaming content more quickly. Ensures fast streaming and fast downloads of the Dell USB 3.0-to-Ethernet adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. Integrated Driver for easy setup of the Dell USB 3.0-to-Ethernet adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source. The Adapter saves you time: if you insert it for the first time, he asks you to install the driver. Compact size for optimum mobility with a size of 6 × 1 × 0.6 inch (L × W × H), the lightweight adapter is easy to use and to tuck away The adapter has a USB-A connector on one end and a RJ-45 connector at the other end-a standard solution for a wide variety of compatible devices. Overview with the Dell USB 3.0-to-Ethernet Adapter, you can use a USB port on a computer or desktop PC in an Ethernet connection. The adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. The adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source.
This text is machine translated.
Description
Adapter converts USB 3.0 to Ethernet if faster streaming and a higher network connectivity are required, can be adjusted with the Dell USB 3.0-to-Ethernet Adapter, an available USB port on a computer or desktop PC in an Ethernet connection. The adapter provides a useful complement for users who want to add networks or expand. It allows the new connections, as well as establish connections to another network without router or switch. Ethernet adapter enables connectivity with this simple, innovative Ethernet Adapter from Dell, you can use the bandwidth of a device by setting up a new internet connection. As long as the device via a USB input, provides this compact adapter for a problem-free conversion. The best thing is that it without replacing or adding network cards. The adapter allows you to add a network connections with other computers and videos and other streaming content more quickly. Ensures fast streaming and fast downloads of the Dell USB 3.0-to-Ethernet adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. Integrated Driver for easy setup of the Dell USB 3.0-to-Ethernet adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source. The Adapter saves you time: if you insert it for the first time, he asks you to install the driver. Compact size for optimum mobility with a size of 6 × 1 × 0.6 inch (L × W × H), the lightweight adapter is easy to use and to tuck away The adapter has a USB-A connector on one end and a RJ-45 connector at the other end-a standard solution for a wide variety of compatible devices. Overview with the Dell USB 3.0-to-Ethernet Adapter, you can use a USB port on a computer or desktop PC in an Ethernet connection. The adapter supports transmission speeds of up to Gigabit Ethernet. So you can stream online content faster, news and live sports events via streaming radio and entertainment pages to your favorite TV shows and movies. The adapter contains a built-in driver for the easy setup. You do not need a driver from a CD to install or download from another source.
This text is machine translated.
What kind of Network Cards & Adapters are you looking for?