• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop docking station DA350 6-in-1 USB-C Multiport Adapter (470-AFKL) Compatible with (brand): Universal

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dell DELLDA305Z Laptop docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB 3.2 1st Gen (USB 3.0), USB 3.2 1st Gen (USB 3.0), USB-C®, HDMI®, DisplayPort, LAN (10/100/1000 Mbps)
  • No. of supported monitors:
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

Product type

Laptop docking station

Type A

USB-C®

Type B

USB 3.2 1st Gen (USB 3.0)

USB 3.2 1st Gen (USB 3.0)

USB-C®

HDMI®

DisplayPort

LAN (10/100/1000 Mbps)

Interfaces

2x USB 3.2 1st Gen (USB 3.0)

1x USB-C®

1x HDMI

1x DisplayPort

1x LAN (10/100/1000 Mbps)

Suitable for

Notebook

Resolution (max.)

3840 x 2160 p

Cable length

0 cm

Factory colour

Silver

Width

6.98 cm

Height

2.45 cm

Depth

6.98 cm

Weight

83.9 g

Dim

(W x H x D) 6.98 x 2.45 x 6.98 cm

Compatible with (brand)

Universal

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612604 Dell Laptop docking station DA350 6-in-1 USB-C Multiport Adapter (470-AFKL) Compatible with (brand): Universal

Description

Dell's portable USB-C adapter is the smallest and lightest 6-in-1 adapter with a wide range of ports. The DA305 offers video, network and data connectivity, and up to 90W power pass-through for your laptop.

This text is machine translated.

Features

  • Dell 6-in-1 USB-C Multiport Adapter - DA305
  • Cable-bound
  • USB 3.2 Gen 2 (3.1 Gen 2) Type C
  • 10.100.1000 Mbit/s.
  • Silver
  • 3840 x 2160 pixels
  • Dell

More interesting products

(*All information is plus legal VAT)