
Highlights & Details
Dell Pro 15 Essential PV15250 Laptop
- 39.6 cm (15.6 inch)
- Full HD
- 1920 x 1080 Pixel
- IPS
- Intel® Core™ 3
- 100U
- Number of cores: 8 x max. 4.70 GHzRAM: 8 GB;DDR5 RAM512 GB SSD;Windows® 11 Pro
Technical specifications
- Product type: Laptop
- Form factor: Hinged housing
- Pixel density: 141 ppi
- Contrast ratio 600:1
- Intel-core i3-13xxx processor
- Internal memory type DDR5 SDRAM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,Wi-Fi 6 (802.11ax),802.11g,Wi-Fi 4 (802.11n)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- HDMI version 1.4
- Keyboard setup: QWERTZ
- Keyboard language: German
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- USB Type-C charging port: No.
- Product type
Laptop
- Type
"Pro 15 Essential PV15250"
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display resolution mode
Full HD
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display format
16:9
- CPU series
Intel® Core™ 3
- Processor/type
100U
- Processor cores (No.)
8 x
- CPU speed
4.7 GHz
- CPU turbo clock speed (max.)
4.70 GHz
- CPU cache
10 MB
8 GB
- No. of memory slots
1
- Configuration
SO-DIMM
- RAM / Max. upgrade
16 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
512 GB
- SSD size (total)
512 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
1 x
- No. of USB 3.0 ports
1 x
- Factory colour
Black
- Width
358.5 mm
- Height
100 mm
- Depth
235.6 mm
- Weight
1.9 kg
- Software included
McAfee business protection 1-year, activate your Microsoft 365 for a 30 day Trial
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
15 inch
- CPU clock rate
8 x 4.7 GHz / max. 4.70 GHz
- Charging capacity (min.)
1 W
- Charging capacity (max.)
65 W
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Image format
16:9
- Frame rate
120 Hz
- Front camera resolution
92 MP
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Plastic
- Battery voltage
11.25 V
- Operating voltage
230 V
- PSU power
65 W
- Brightness
250 cd/m²
- UKCA
yes
- Numeric keypad
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 35 °C
- AC adapter included
yes
- Storage relative humidity (H-H)
0 - 95 %
- Front camera resolution
1280 x 720 p
- Non-operating altitude
0 - 10668 m
- Colour gamut
45 %
- Battery recharge time
4 h
- Operating shock
110 G
- Speaker power
2.5 W
- Number of built-in speakers
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Mobile network connection
no
- MIMO
yes
- Video capturing speed
30 fps
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Card reader integrated
yes
- Trusted Platform Module (TPM)
yes
- Memory data transfer rate
4400 MT/s
- Total SSDs capacity
512 GB
- Battery charge indicator
yes
- Efficient cores
4
- Performance cores
1
- Processor base power
15 W
- Maximum turbo power
55 W
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.5 GHz
- Battery weight
190 g
- Fast charging
yes
- Height (front)
1.7 cm
- Height (rear)
1.9 cm
- Operating altitude
0 - 3048 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Battery capacity
41 Wh
- AC adapter output current
3.34 A
- Display response rise/fall
35 ms
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3534124 Dell Laptop "Pro 15 Essential PV15250" 39.6 cm (15.6 inch) Full HD Intel® Core™ 3 100U 8 GB RAM 512 GB SSD German, QWERT
Description
Features
- Windows 11 Pro 64-bit
- Intel core i3-1305U (10MB cache)
- 39.6 cm (15.6") Full HD 1920 x 1080 IPS
- 8GB DDR5 SDRAM (1 X 8) & 512GB SSD
- This text is machine translated.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










