• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Laptop Pro 16 Plus PB16250 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255U 16 GB RAM 512 GB SSD German

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

Dell Pro 16 Plus PB16250 Laptop

  • 40.6 cm (16 inch)
  • WUXGA
  • 1920 x 1200 Pixel
  • IPS
  • Intel® Core™ Ultra 7 (Series 2)
  • 255U
  • Number of cores: 12 x max. 5.2 GHzRAM: 16 GB;DDR5 RAM512 GB SSD;Intel® Graphics;Windows® 11 Pro
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 27 W - 100 W USB PD

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Screen size 40.6 cm (16")
  • HD type Full HD+
  • Pixel density: 142 ppi
  • Contrast ratio: 1000:1
  • Intel Core Ultra 7 processor family
  • Intel core ultra (2 series)
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express 4.0
  • SSD form factor M.2
  • Intel graphics onboard graphics adapter family
  • Built-in graphics card model: Intel graphics
  • WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax)
  • WLAN band: Tri-band (2.4 GHz/5 GHz/6 GHz)
  • HDMI version 2.1
  • Keyboard language: German
  • Installed operating system: Windows 11 Pro
  • USB Type-C charging port: Yes
  • Charging power required (min.): 27 W.
  • Required charging power (max.): 100 W
Product type

Laptop

Type

Pro 16 Plus PB16250

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

Display format

16:10

CPU series

Intel® Core™ Ultra 7 (Series 2)

Processor/type

255U

Processor cores (No.)

12 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

12 MB

16 GB

No. of memory slots

2

Configuration

SO-DIMM

RAM / Max. upgrade

64 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Dedicated graphics card

No

Onboard graphics card (version)

Not available

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Built-in speakers

Yes

Webcam

Yes

Keyboard layout

German, QWERTZ

Interfaces

Gigabit LAN (1 Gbps)

USB A (USB 3.2 1st gen)

HDMI™

Thunderbolt 4

No. of HDMI ports

1 x

No. of Thunderbolt IFs

2 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of Gigabit LANs

1 x

Factory colour

Aluminium

Width

358 mm

Height

21.4 mm

Depth

251.4 mm

Weight

1.84 kg

Battery / technology

Lithium-Ion

Software included

Activate Your Microsoft 365 For A 30 Day Trial

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

12 x 1.7 GHz / max. 5.2 GHz

GPU brand

Intel

Charging capacity (min.)

27 W

Charging capacity (max.)

100 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Image format

16:10

Frame rate

60 Hz

Graphics card type

Intel® Graphics

No. of graphics cards

1

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Material (details)

Aluminium

NFC (Near field communication)

Yes

Battery voltage

11.7 V

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Face recognition

yes

Operating temperature (T-T)

0 - 35 °C

Keyboard backlit

yes

AC adapter included

yes

Front camera resolution (numeric)

2.07 MP

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

0 - 95 %

Front camera resolution

1920 x 1080 p

Non-operating altitude

-15,2 - 10668 m

Colour gamut

45 %

Operating shock

110 G

Speaker power

2.5 W

Number of built-in speakers

2

Mobile network connection

no

Smart card reader

yes

Video capturing speed

30 fps

NVMe

yes

Non-operating shock

160 G

USB Type-C DisplayPort Alternate Mode

yes

Non-operating vibration

1.3 G

Operating vibration

0.66 G

Card reader integrated

yes

USB Power Delivery (USB PD)

yes

Privacy camera

yes

PowerShare

yes

Number of USB ports with PowerShare support

1

Infrared (IR) camera

yes

Trusted Platform Module (TPM)

yes

Memory data transfer rate

5600 MT/s

Total SSDs capacity

512 GB

Battery charge indicator

yes

Thunderbolt 4 ports quantity

2

Intel® Thunderbolt 4

yes

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

57 W

Performance-core base frequency

2 GHz

Efficient-core Max Turbo Frequency

4.2 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

12 TOPs

Low Power Efficient-cores

2

Low Power Efficient-core Max Turbo Frequency

2.4 GHz

Low Power Efficient-core Base Frequency

700 MHz

Copilot key

yes

Battery weight

220 g

Battery voltage

11.7 V

Fast charging

yes

Height (front)

1.99 cm

Height (rear)

2.06 cm

Operating altitude

-15,2 - 3048 m

Operating relative humidity (H-H)

10 - 90 %

Number of microphones

2

Storage temperature (T-T)

-40 - 65 °C

Number of SSDs installed

1

Battery capacity

55 Wh

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413618 Dell Laptop Pro 16 Plus PB16250 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 (Series 2) 255U 16 GB RAM 512 GB SSD German

Description

A step up in scalable performance, collaboration, and connectivity for AI-PCs in an elegant, rugged aluminum design Configurable solution for the individual needs of different professional groups.

This text is machine translated.

Features

  • Windows 11 Pro 64-bit
  • Intel core ultra 7 255U (12MB cache)
  • 40.6 cm (16") Full HD+ 1920 x 1200 IPS
  • 16GB DDR5 SDRAM (1 X 16) & 512GB SSD

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.