
Highlights & Details
Dell Pro Max Micro FCM2250 Mini PC
- Intel® Core™ Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel Intel graphics
- Windows® 11 Pro
Technical specifications
- Intel Core Ultra 7 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x SO-DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- Product type: Mini PC
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Supported positioning: Horizontal/vertical
- Product type
Mini PC
- Model
Pro Max Micro FCM2250
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
1.8 GHz
- CPU turbo clock speed (max.)
5.3 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
- Factory colour
Black
- Width
79.3 mm
- Height
206 mm
- Depth
178 mm
- Weight
2.54 kg
- PSU power
280 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Pro
- Bluetooth
Yes
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
not relevant
- Operating temperature (T-T)
0 - 35 °C
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
0 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Number of storage drives installed
1
- Operating shock
110 G
- Display included
no
- DC-in jack
yes
- NVMe
yes
- Non-operating shock
160 G
- Non-operating vibration
1.3 G
- Operating vibration
0.66 G
- Non-ECC
yes
- Trusted Platform Module (TPM)
yes
- Self-Encrypting Drive (SED)
yes
- Memory data transfer rate
6400 MT/s
- Intel® vPro™ Platform Eligibility
yes
- Efficient cores
12
- Performance cores
8
- Processor base power
65 W
- Maximum turbo power
182 W
- Performance-core base frequency
2.4 GHz
- PCI Express x8 (Gen 4.x) slots
2
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.2 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
33 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
10 - 90 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3756258 Dell Mini PC Pro Max Micro FCM2250 Intel® Core™ Ultra 7 265 5.3 GHz 32 GB RAM 1 TB SSD Intel Intel graphics 1HM31
Description
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 7 265 (30MB cache)
- 32GB DDR5 SDRAM (1 X 32) & 1000GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











