

Mini PC
QCM1250
Intel® Core™ i5
Intel® Core™ i5 i5-14500T
i5-14500T
14 x
4.8 GHz
8
6
1.2 GHz
3.4 GHz
1.7 GHz
4.8 GHz
24 MB
16 GB
DDR5 RAM
2
64 GB
Yes
Intel
Intel UHD graphics 770
No
512 GB
SSD
512 GB
M.2 PCIe NVMe 4.0 x4
0 GB
0 GB
Flash
w/o hard drive
German, QWERTZ
1 x
1 x
1 x
2 x
3 x
1 x
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Headphone/mic combo jack (3.5 mm)
Wi-Fi
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Black
36 mm
182 mm
178 mm
1.16 kg
90 W
Activate Your Microsoft 365 For A 30 Day Trial
Kensington lock
TPM2.0 module
Windows® 11 Pro
1 W
1 W
yes
Datasheet 3443523 Dell Mini PC Pro Micro QCM1250 Intel® Core™ i5 i5-14500T 4.8 GHz 16 GB RAM 512 GB SSD Intel Intel UHD graphics 770 20PN3
User & Safety Instructions 3443523 Dell Mini PC Pro Micro QCM1250 Intel® Core™ i5 i5-14500T 4.8 GHz 16 GB RAM 512 GB SSD Intel Intel UHD graphics 770 20PN3
The necessary accessories are required to use the article as described.