
1/5
Thunderbolt™ 4 laptop docking station
Thunderbolt 4
USB 3.2 2nd Gen port A (USB 3.1)
USB 3.2 2nd Gen 2 port C (USB 3.1)
DisplayPort
HDMI®
LAN (10/100/1000/10000 Mbps)
1x HDMI
1 x Ethernet/LAN
2x DisplayPort
USB-C
4x USB 3.2 2nd Gen (USB 3.1)
2x Thunderbolt
4
3440 x 1440 p
0 cm
Black
90 mm
205 mm
35.2 mm
579 g
(W x H x D) 90 x 205 x 35.2 mm
Universal
2 x
1 x
4 x
2 x
English, QWERTY
with USB Power Delivery
1 x
180 W
Corded
yes
0 - 35 °C
yes
yes
5 - 90 %
1 Stück(e)
no
yes
yes
yes
no
yes
4
130 W
yes
2
7680 x 4320 p
10 - 80 %
-20 - 60 °C
User & Safety Instructions 3413591 Dell Thunderbolt™ 4 laptop docking station SD25TB4 Compatible with (brand): Universal