• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell USB-C® docking station SD25 Compatible with (brand): Universal

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Dell DELL-SD25 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB 3.2 2nd Gen port A (USB 3.1), USB 3.2 2nd Gen 2 port C (USB 3.1), DisplayPort, HDMI®, LAN (10/100/1000/10000 Mbps)
  • No. of supported monitors: 4
  • Maximum resolution: 3440 x 1440 p
  • Key features:

Technical specifications

  • GeneralInfo.Description.WarrantyInfo: 3 years,5 years
  • Host interface USB 3.2 1st Gen 2 (3.1 Gen 2) Type-C
  • HDMI version 2.1
  • HD-type 6K Ultra HD
  • Other operating systems support: ChromeOS
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB 3.2 2nd Gen port A (USB 3.1)

USB 3.2 2nd Gen 2 port C (USB 3.1)

DisplayPort

HDMI®

LAN (10/100/1000/10000 Mbps)

Interfaces

1x HDMI

1 x Ethernet/LAN

2x DisplayPort

USB-C

4x USB 3.2 2nd Gen (USB 3.1)

Supported monitors

4

Resolution (max.)

3440 x 1440 p

Cable length

0.90 m

Factory colour

Black

Width

90 mm

Height

205 mm

Depth

35.2 mm

Weight

562 g

Dim

(W x H x D) 90 x 205 x 35.2 mm

Compatible with (brand)

Universal

Frame rate

60 Hz

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Keyboard layout

English, QWERTY

Charging method (Power Delivery)

with USB Power Delivery

10/100/1000 Mbps ports

1 x

PSU power

180 W

Transfer type

Corded

UKCA

yes

Operating temperature (T-T)

0 - 35 °C

Ethernet LAN

yes

Cable lock slot

yes

Storage relative humidity (H-H)

5 - 90 %

Microphone in

no

DC-in jack

yes

Wake-on-LAN ready

yes

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

USB Power Delivery (USB PD)

yes

PowerShare

yes

Number of USB ports with PowerShare support

4

USB Power Delivery up to

130 W

Quick start guide

yes

Maximum digital resolution

6144 x 3456 p

Operating relative humidity (H-H)

10 - 80 %

Storage temperature (T-T)

-20 - 60 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413590 Dell USB-C® docking station SD25 Compatible with (brand): Universal

Description

The latest Smart dock with 130-W USB-C performance and remote management features gives you the power and agility to work as you want.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)