• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18793 Stainless steel cable tie Blue Heat-resistant, High UTS, Ball lock 10 pc(s)

1/3
Product type
Stainless steel cable tie
Content
10 pc(s)
Cable tie features
Heat-resistant
High UTS
Ball lock
Material
Stainless steel
Dim
(L x W) 200 mm x 4.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 200 mm x 4.6 mm

Product type

Stainless steel cable tie

Content

10 pc(s)

Factory colour

Blue

Cable tie features

Heat-resistant

High UTS

Ball lock

Max. temperature

-40 °C

Min. temperature

+150 °C

Material

Stainless steel

Manufacturer part #

18793

Width

4.6 mm

Length

200 mm

Type

18793

Documents & Downloads

Datasheet

Datasheet 3478033 Delock 18793 Stainless steel cable tie Blue Heat-resistant, High UTS, Ball lock 10 pc(s)

Datasheet 3478033 Delock 18793 Stainless steel cable tie Blue Heat-resistant, High UTS, Ball lock 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478033 Delock 18793 Stainless steel cable tie Blue Heat-resistant, High UTS, Ball lock 10 pc(s)