• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 18808 Stainless steel cable tie Green Heat-resistant, High UTS, Ball lock 10 pc(s)

1/3
Product type
Stainless steel cable tie
Content
10 pc(s)
Cable tie features
Heat-resistant
High UTS
Ball lock
Material
Stainless steel
Dim
(L x W) 500 mm x 7.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 500 mm x 7.9 mm

Product type

Stainless steel cable tie

Content

10 pc(s)

Factory colour

Green

Cable tie features

Heat-resistant

High UTS

Ball lock

Max. temperature

-40 °C

Min. temperature

+150 °C

Material

Stainless steel

Manufacturer part #

18808

Minimum holding force

Tensile strength up to 80 kg N

Width

7.9 mm

Length

500 mm

Type

18808

Documents & Downloads

Datasheet

Datasheet 3478048 Delock 18808 Stainless steel cable tie Green Heat-resistant, High UTS, Ball lock 10 pc(s)

Datasheet 3478048 Delock 18808 Stainless steel cable tie Green Heat-resistant, High UTS, Ball lock 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478048 Delock 18808 Stainless steel cable tie Green Heat-resistant, High UTS, Ball lock 10 pc(s)

Description

These stainless steel cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.

Excellent resistance
The stainless steel cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.

Easy to use
The high-grade steel cable ties have a self-locking ball fastener and are easy to attach. For an additional work relief, a suitable pliers can help especially for high-grade steel cable ties.

This text is machine translated.