• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19466 Cable tie Black Heat-resistant, Flexible, Flame-retardant 100 pc(s)

1/4
Product type
Cable tie
Content
100 pc(s)
Cable tie features
Heat-resistant
Flexible
Flame-retardant
Material
Polyamide
Dim
(L x W) 205 mm x 2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties with flat head L 205 x B 2.5 mm 100 pieces black

  • Cable ties with parallel insertion Material: Polyamide black
  • Maximum bundle diameter:5.1 cm
  • Flame retardant
  • 100 pieces(s)

Technical specifications

Dim

(L x W) 205 mm x 2.5 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie features

Heat-resistant

Flexible

Flame-retardant

Max. temperature

+80 °C

Min. temperature

-35 °C

Material

Polyamide

Max. bundle diameter

51 mm

Manufacturer part #

19466

Width

2.5 mm

Length

205 mm

Type

19466

Documents & Downloads

Datasheet

Datasheet 3478256 Delock 19466 Cable tie Black Heat-resistant, Flexible, Flame-retardant 100 pc(s)

Datasheet 3478256 Delock 19466 Cable tie Black Heat-resistant, Flexible, Flame-retardant 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3478256 Delock 19466 Cable tie Black Heat-resistant, Flexible, Flame-retardant 100 pc(s)

Description

These cable ties from Delock can be used to bundle exposed cables to enable a neat and tidy sorting.

Reduced head height compared to standard cable ties
The unique head design protects the cable bundles against abrasions and sharp edges.

Excellent resistance
The cable ties offer good resistance at high temperatures and are characterized by their high flexibility.

This text is machine translated.