• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 19673 Cable tie White High UTS, Heat-resistant 10 pc(s)

1/2
Product type
Cable tie
Content
10 pc(s)
Cable tie features
High UTS
Heat-resistant
Material
Nylon PA 6.6
Dim
(L x W) 850 mm x 9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable ties L 850 x B 9 mm 10 pieces white

  • Material: White nylon
  • Maximum bundle diameter:25.5 cm
  • 10 pieces(s)

Technical specifications

Dim

(L x W) 850 mm x 9 mm

Product type

Cable tie

Content

10 pc(s)

Factory colour

White

Cable tie features

High UTS

Heat-resistant

Max. temperature

85 °C

Min. temperature

-5 °C

Material

Nylon PA 6.6

Max. bundle diameter

255 mm

Manufacturer part #

19673

Minimum holding force

Tensile strength up to 80 kg N

Width

9 mm

Length

850 mm

Type

19673

Documents & Downloads

Datasheet

Datasheet 3478072 Delock 19673 Cable tie White High UTS, Heat-resistant 10 pc(s)

Datasheet 3478072 Delock 19673 Cable tie White High UTS, Heat-resistant 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478072 Delock 19673 Cable tie White High UTS, Heat-resistant 10 pc(s)

Description

These cable ties from Delock can be used to bundle individual cables, lines and hoses in a space-saving way.

Excellent resistance
The cable ties are characterized by their high heat resistance, tensile strength and corrosion resistance.

This text is machine translated.