• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 80470 Mains adapter Small appliances socket (C7) - Small appliances plug (C8) Black 0 mm 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
Mains adapter
Type A
Small appliances socket (C7)
Type B
Small appliances plug (C8)
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Delock mains adapter IEC 60320 - C8 to C7, plug / socket, 2.5 A, 90° angled

  • IEC 60320 C8 Angled Male
  • IEC 60320 C7 angled female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 IEC 60320 C8
  • Connection 2: IEC 60320 C7
  • Connection1 Form factor: Angled
  • Connection 2 Form factor: Angled
Packaging type

Bag

Product type

Mains adapter

Type A

Small appliances socket (C7)

Factory colour

Black

Type B

Small appliances plug (C8)

Content

1 pc(s)

Cable length

0 mm

Manufacturer part #

80470

Width

18.9 mm

Height

32 mm

Depth

32.2 mm

Type

80470

Version

Cable

Cable use

Current

Input voltage

250 V

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383920 Delock 80470 Mains adapter Small appliances socket (C7) - Small appliances plug (C8) Black 0 mm 1 pc(s) Bag

Description

The cold-device adapter by Delock is a high-quality solution for demanding power connections. This adapter complies with the IEC 60320 standard and offers a reliable transmission of current for cold devices.

With an angled design and 2-pin configuration, this adapter enables optimum space usage and seamless integration in a wide range of environments.

The proven quality of Delock stands for durability and performance. The Delock adapter is the optimum choice, in order to optimize the power connections and to ensure a reliable power supply.

This text is machine translated.

What kind of Mains Adapters & Power Cables are you looking for?

More interesting products

(*All information is plus legal VAT)