• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A plug, HDMI-A plug 4.50 m Black 84775 4K UHD, gold plated connectors HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Delock Cable High-speed HDMI with Ethernet-to-HDMI type A plug - HDMI-A plug 3D 4K 4.5 m active slim high-quality

  • High Speed HDMI with Ethernet (HEC) Specification
  • Transfer of audio and video signals
  • Data transfer rate up to 18 Gb/s
  • Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
  • 3D support: up to 1920x1080 @ 60 Hz; 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • Supports the dynamic adjustment of the lips synchronicity in case of image/Tonverzogerungen
  • Supports CEC 2.0 Control Commands
  • Uses new extended color spaces for the presentation of digital photos
  • Supports Dolby® TrueHD and DTS-HD Master Audio™
  • For vibrant and natural colors

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

4.50 m

Factory colour

Black

Cable features

4K UHD

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

36

Weight

0.072

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881000 Delock HDMI Cable HDMI-A plug, HDMI-A plug 4.50 m Black 84775 4K UHD, gold plated connectors HDMI cable

User & Safety Instructions

User & Safety Instructions 1881000 Delock HDMI Cable HDMI-A plug, HDMI-A plug 4.50 m Black 84775 4K UHD, gold plated connectors HDMI cable

Description

The High-quality high-speed HDMI with Ethernet cable by Delock is characterised especially by its small diameter and the short plugs. The three-shielded cable combines fast data transmission as well as audio/video and Ethernet connection in one. Through the support of a maximum bandwidth of 18 Gb/s, content can be in 4K resolution (maximum frame rate 60 Hz), 3D content in 4K resolution (maximum frame rate 30 Hz) as well as the contents in the 21:9 cinema image format can be played. The cable enables the simultaneous transmission of two video channels video streams for two users on a screen, as well as the simultaneous transmission of up to four audio channels. The quality of audio transmissions is the sampling rate of up to 1536 kHz significantly improved.

This text is machine translated.

Features

  • Wire cross-section: 36 AWG
  • Cable diameter: approx. 3.2 mm
  • Cable line: twisted
  • Copper wire
  • Contacts with gold plating
  • Triple shielded cable
  • Metal housing
  • Supports the 21:9 cinema image format
  • Supports 1080p HFR (High Frame Rate) 3D
  • Up to 120 Hz image refresh rate
  • Supports the transfer of 2 video channels at the same time, in order to use a screen for two viewers
  • Supports color sampling in the format 4:2:0 (original format of Blu-ray, DVD and TV)
  • Includes audio return channel (ARC)
  • Up to 32 audio channels for speakers
  • Up to 1536 kHz Audio sampling rate
  • Supports the transfer of up to 4 audio channels at the same time

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.96€ 97.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)