• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Red/black 84335 gold plated connectors, incl. ferrite core HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HDMI CABLE HDMI PLUG TO HDMI plug 5m

  • Contacts with gold plating and metal housing
  • Transfer of audio and video signal
  • Data transfer rate up to 10.2 GB/s
  • 2x ferrite cores
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

1920 x 1080 Pixel

Cable length

5.00 m

Factory colour

Red/black

Cable features

gold plated connectors

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

Weight

0.494

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 649890 Delock HDMI Cable HDMI-A plug, HDMI-A plug 5.00 m Red/black 84335 gold plated connectors, incl. ferrite core HDMI cable

Description

With this high-quality HDMI cable, you can select different HDMI (High Definition Multimedia Interface) devices can be connected with each other.

This text is machine translated.

Features

  • Wire cross-section: 28 AWG
  • Up to 120 Hz image refresh rate
  • For vibrant and natural colors

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.96€ 85.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)