• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop strips for bundling Hook and loop pad Black 10 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hook-and-loop strips

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Nylon

Width

50 mm

Min. temperature

-20 °C

Max. temperature

80 °C

Content

10 pc(s)

Manufacturer part #

19107

Type

19107

Documents & Downloads

Datasheet

Datasheet 3478167 Delock Hook-and-loop strips for bundling Hook and loop pad Black 10 pc(s)

Datasheet 3478167 Delock Hook-and-loop strips for bundling Hook and loop pad Black 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3478167 Delock Hook-and-loop strips for bundling Hook and loop pad Black 10 pc(s)

Description

This practical set by Delock contains Velcro pads with adhesive and fleece pads and velcro cable ties that can be used for various applications.

Velcro pad self-adhesive
The Velcro pads serve as quick fastener for furniture, components, advertising materials and can be used for crafts projects.

Hook-and-loop cable ties with loop
With the help of the Velcro cable ties cables can be wrapped and fixed, so that they cannot be lost. The hook-and-loop cable ties can be easily attached and released with the hook-and-loop fastener, which means they can be reused. The strap clip ensures strength, stability and secure bundling.

This text is machine translated.

Features

  • Velcro pad self-adhesive
  • Length approx. 110 mm
  • Width approx.: 50 mm
  • Hook-and-loop cable ties with loop
  • Length approx. 200 mm
  • Width approx.: 25 mm
  • Velcro fastener for reuse
  • Resealable up to 5,000 times
  • Ambient temperature: -20 °C - 80 °C
  • Material: Nylon
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?