• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 6 m x 45 mm Black 6 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Nylon/polyester
Product type

Hook-and-loop strips

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

Black

Material

Polyester

Length

6 m

Width

45 mm

Min. temperature

-10 °C

Max. temperature

40 °C

Content

6 m

Dim

(L x W) 6 m x 45 mm

Manufacturer part #

19106

Type

19106

Documents & Downloads

Datasheet

Datasheet 3478166 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 6 m x 45 mm Black 6 m

Datasheet 3478166 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 6 m x 45 mm Black 6 m

User & Safety Instructions

User & Safety Instructions 3478166 Delock Hook-and-loop strips for bundling Hook and loop pad (L x W) 6 m x 45 mm Black 6 m

Description

The Velcro pad set consists of a roll of self-adhesive pad and a roll of self-adhesive fleece pad. It can be used as a rapid fastener for a range of applications, e.g. furniture, components, advertising materials or for various crafts projects.

Easy to use
The adhesive pads and pad are provided with an adhesive coating on the back side and can easily be stuck on a dry, smooth and clean surface. In addition, the length of the roll can be shortened individually.

This text is machine translated.

Features

  • Pulley with 2 x 3 m length
  • Velcro pads (L x B) approx. 50 x 45 mm
  • Self-adhesive
  • Velcro fastener for reuse
  • Resealable up to 10,000 times
  • Ambient temperature: -10 °C - 40 °C
  • Material: Polyester/nylon
  • Colour, black

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?