• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 83483 gold plat

1/2
Product type
DisplayPort cable
Connection type
Mini DisplayPort
DisplayPort
Version
Adapter cable
Connection type
Mini DisplayPort to DisplayPort
Connections
Mini DisplayPort plug
DisplayPort plug
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Delock DisplayPort connection cable mini display port connector to display port plug 3 m

  • Mini Display Port 20-pin plug to display port 20-pin plug
  • Input = mini display port; Output = Display Port
  • Displayport 1.2 specification
  • Transfer of audio and video signal
  • Resolution up to 3840 x 2160 @ 30 Hz (depending on your monitor and your system)

Technical specifications

Product type

DisplayPort cable

Connection type

Mini DisplayPort

DisplayPort

Version

Adapter cable

Connection type

Mini DisplayPort to DisplayPort

Connections

Mini DisplayPort plug

DisplayPort plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Cable length

3.00 m

Factory colour

White

Cable features

gold plated connectors

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

32

Shielding

Shielding film

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298087 Delock Mini DisplayPort / DisplayPort Adapter cable Mini DisplayPort plug, DisplayPort plug 3.00 m White 83483 gold plat

Description

Use this delock mini display port cable, for example, to connect a monitor to your system.

This text is machine translated.

Features

  • Wire cross-section: 32 AWG
  • Cable line: twisted
  • Copper wire
  • Braid shielding
  • Contacts with gold plating

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.26€ 80.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)