• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable [1x RJ45 plug - 1x Screw terminals] 0 mm Multicolour

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

Screw terminals

Cable length

0 mm

Factory colour

Multicolour

Connector version

straight

Cable use

Networks

Version

Adapter

Cable design

Round

Screen size diagonal (inches)

24 inch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3383958 Delock RJ45 Networks Adapter Cable [1x RJ45 plug - 1x Screw terminals] 0 mm Multicolour

User & Safety Instructions

User & Safety Instructions 3383958 Delock RJ45 Networks Adapter Cable [1x RJ45 plug - 1x Screw terminals] 0 mm Multicolour

Description


Description
This terminal block adapter from Delock can be used to connect stranded wires with stripped ends. Thus, the adapter is not only suitable for special industrial applications but can also be used in hobby areas such as railway modeling.

Technical data
Connections:
1 x RJ45 connector
1 x 8 pin terminal block
Pitch measured: 3.81 mm
Removable terminal block
Dim. (LxWxH): Approx. 53.7 x 34 x 12.9 mm

Package contents
Adapter

Packaging
Resealable bag

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)