
Number
Total (€ 7.49 / piece)
€ 7.49
incl. VAT
14-day return policy included
Highlights & Details
Delock Cable for USB 2.0 type A plug - USB 2.0 Type A socket for installation 0.25 m
- To extend a USB connection and for connecting various devices
- 1x USB 2.0 Type A socket with nuts for installation
- Contacts with gold plating
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Connection cable
- Connection type
USB-A to USB-A
- Connections
USB-A plug
USB-A socket
- Factory colour
Black
- Cable length
0.25 m
- Cable features
gold plated connectors
28
- Cable design
Round
- Connector version
straight
- Transfer rate (max.)
480 MBit/s
- Connection type
USB
- Type A
USB 2.0 connector A
- Type B
USB 2.0 port A
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
C13/C14 appliances
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1651193 Delock USB cable USB 2.0 USB-A plug, USB-A socket 0.25 m Black gold plated connectors 85462
Description
This cable by Delock can be used to extend a USB connection and for connecting various devices can be used. The socket can be mounted with two screws, for example, a slot cover, a cable channel or a housing with the corresponding recess. In this way, it is possible to install a USB socket in an easy-to-reach position.
This text is machine translated.
This text is machine translated.
Features
- Screw Type: #4-40 UNC
- Installation opening: approx. 15 x 8 mm, bore approx. 30 mm hole distance
- 24 AWG wire cross-section: 28 AWG Data Cable, Power Line
- Cable diameter: approx. 4.5 mm.
Scope of delivery
- 2 screws.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Renkforce USB 2.0 Adapter [1x USB 2.0 port A - 1x USB 2.0 port A] rf-usba-04](https://asset.conrad.com/media10/isa/160267/c1/-/en/1344038_BB_00_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-port-a-1x-usb-2-0-port-a-rf-usba-04.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB 2.0 Adapter [1x USB 2.0 connector A - 1x USB 2.0 connector A] rf-usba-02 gold plated connectors](https://asset.conrad.com/media10/isa/160267/c1/-/en/1359891_LB_01_FB/renkforce-usb-2-0-adapter-1x-usb-2-0-connector-a-1x-usb-2-0-connector-a-rf-usba-02-gold-plated-connectors.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















